• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q6008DH3TP
TTI: Q6008DH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
6 A
55 A, 65 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L0107MERP
TTI: L0107MERP
Littelfuse
Availability:

0In Stock

Triacs Sen Triac 1A 600V 5 5 5 7 mA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
600 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: T2500DG
TTI: T2500DG
Littelfuse
Availability:

0In Stock

Triacs THY SPECIAL TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
T2500D
60 A
400 V
10 uA
2 V
30 mA
2.5 V
60 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: BTA25-800CW3G
TTI: BTA25-800CW3G
Littelfuse
Availability:

0In Stock

Triacs ISO TO220 25A 35mA TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA25-35MA
25 A
250 A
800 V
5 uA
1.55 V
50 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTB16-800CW3G
TTI: BTB16-800CW3G
Littelfuse
Availability:

0In Stock

Triacs 16A 35mA 800V IGT 3 QUAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTB16-35MA
170 A
800 V
5 uA
1.55 V
50 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8016LH5TP
TTI: QV8016LH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO220 ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
16 A
200 A
800 V
4 mA
1.55 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q6006NH4RP
TTI: Q6006NH4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 35-35-35mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
600 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: MAC08MT1G
TTI: MAC08MT1G
Littelfuse
Availability:

0In Stock

Triacs THY .8A 600V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC08M
800 mA
8 A
600 V
10 uA
1.9 V
5 mA
2 V
10 mA
- 40 C
+ 110 C
SMD/SMT
SOT-223
Reel
MAC08BT1G
Datasheet
Mfr: Q8016LH3TP
TTI: Q8016LH3TP
Littelfuse
Availability:

0In Stock

Triacs 800V 16A 20-20-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: LJ4004V8TP
TTI: LJ4004V8TP
Littelfuse
Availability:

0In Stock

Triacs 4A 400V Sens Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx04xx
4 A
4 A
400 V
5 uA
1.4 V
1.2 A
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L0107DTRP
TTI: L0107DTRP
Littelfuse
Availability:

0In Stock

Triacs 1A Sensitive Triacs brand Thyristors

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
400 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
SMD/SMT
SOT-223-4
Reel
Datasheet
Mfr: LX807DE
TTI: LX807DE
Littelfuse
Availability:

0In Stock

Triacs 0.8A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A
400 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: L4X3RP
TTI: L4X3RP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
L-X
800 mA
8.3 A, 10 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: L6004V5TP
TTI: L6004V5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q4004V3TP
TTI: Q4004V3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
400 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L6004D8RP
TTI: L6004D8RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
15 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L0107NEAP
TTI: L0107NEAP
Littelfuse
Availability:

0In Stock

Triacs SEN TRIAC 1A 800V 5 5 5 7 mA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
800 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: L0107NERP
TTI: L0107NERP
Littelfuse
Availability:

0In Stock

Triacs SEN TRIAC 1A 800V 5 5 5 7 MA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
800 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: QJ8040JH7TP
TTI: QJ8040JH7TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 40A 800V TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
800 V
20 uA
1.6 V
100 mA
1.3 V
100 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6008N5TP
TTI: QJ6008N5TP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp High Temperature Standard TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.5 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Tube
Datasheet
Mfr: QJ6008R5TP
TTI: QJ6008R5TP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp High Temperature Standard TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.5 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ6010LH5TP
TTI: QJ6010LH5TP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xH
10 A
110 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: Q6035NAH5RP
TTI: Q6035NAH5RP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Q6035NAH5
35 A
55 A
600 V
10 uA
75 mA
2 V
50 mA
- 25 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q8012RH5TP
TTI: Q8012RH5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 12A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx12xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L0109MERP
TTI: L0109MERP
Littelfuse
Availability:

0In Stock

Triacs Sen Triac 1A 600V 10 10 10 10 mA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
600 V
5 uA
1.6 V
10 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
  • ...
  • 9
  • 10
  • 11
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™