Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,800In Stock | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
2,100In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
525,000In Stock | MAC4DHM | 40 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMD/SMT | DPAK | Reel | MAC4DLM-1G | |||||
52,350In Stock | Qxx15xx | 15 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: Q6008LH4TP TTI: Q6008LH4TP Littelfuse Availability: 5,800In StockTriacs 600V 8A ALTNSTR ISO 35-35-35 mA TO220 | 5,800In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
2,400In Stock | Qxx16xHx | 16 A | 800 V | 100 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 125 C | TO-220-2 | Tube | |||||||
23,400In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
42,950In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
500In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
500In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
400In Stock | Lxx08x | 8 A | 65 A, 80 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: Q6030LH5TP TTI: Q6030LH5TP Littelfuse Availability: 250In StockTriacs 600V 30A ALTNSTR ISO 50-50-50 mA TO220 | 250In Stock | Qxx30xHx | 10 uA | 1.4 V | TO-220-2 | Tube | |||||||||||||
2,000In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
300In Stock | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
1,100In Stock | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
2,000In Stock | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
450In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
1,225In Stock | Qxx40xx | 40 A | 335 A, 400 A | 600 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
950In Stock2,000 On Order Expected 02-Dec-26 | Qxx15xx | 15 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
1,175In Stock | Qxx40xx | 40 A | 335 A, 400 A | 400 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
1,000In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
925In Stock | Qxx40xx | 40 A | 335 A, 400 A | 800 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
2,000In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
1,625In Stock | Qxx40xx | 40 A | 335 A, 400 A | 600 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Mfr: QJ6008DH2RP TTI: QJ6008DH2RP Littelfuse Availability: 5,000In StockTriacs 8A 600V Alt TO-252 D-PAK | 5,000In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel |