SMD - Thyristor Surge Protection Devices - TSPD
801 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP4265H3BJR-S TTI: TISP4265H3BJR-S Bourns Availability: 6,000In StockThyristor Surge Protection Devices - TSPD 200V(DRM) 600A (IPP) 265V(B | 6,000In Stock | 265 V | 600 mA | 55 A, 60 A | 200 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P0080SALRP TTI: P0080SALRP Littelfuse Availability: 32,500In StockThyristor Surge Protection Devices - TSPD 50A 6V | 32,500In Stock | 25 V | 800 mA | 20 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: TISP4015L1BJR-S TTI: TISP4015L1BJR-S Bourns Availability: 3,000In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 3,000In Stock | 15 V | 800 mA | 20 A, 22 A | 8 V | 5 uA | 50 mA | 23 pF to 28 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||||
Mfr: TISP5070H3BJR-S TTI: TISP5070H3BJR-S Bourns Availability: 6,000In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 6,000In Stock | - 70 V | 600 mA | 55 A, 60 A | - 58 V | - 5 uA | 600 mA | 3 V | 90 pF to 300 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4070J3BJR-S TTI: TISP4070J3BJR-S Bourns Availability: 6,000In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 6,000In Stock | 70 V | 900 mA | 50 A | 58 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||||
Mfr: P0300SALRP TTI: P0300SALRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 50A 25V | 2,500In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P0080SCLRP TTI: P0080SCLRP Littelfuse Availability: 85,000In StockThyristor Surge Protection Devices - TSPD 500A 6V | 85,000In Stock | 25 V | 800 mA | 50 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: TISP4040H1BJR-S TTI: TISP4040H1BJR-S Bourns Availability: 3,000In StockThyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 3,000In Stock | 40 V | 800 mA | 45 A, 50 A | 25 V | 5 uA | 50 mA | 3 V | 47 pF to 59 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P1500SBLRP TTI: P1500SBLRP Littelfuse Availability: 167,500In StockThyristor Surge Protection Devices - TSPD 100A 140V | 167,500In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P3500SCLRP TTI: P3500SCLRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 500A 320V | 2,500In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P3100SCLRP TTI: P3100SCLRP Littelfuse Availability: 32,500In Stock47,500 On Order Expected 08-Jul-26 Thyristor Surge Protection Devices - TSPD 500A 275V | 32,500In Stock47,500 On Order Expected 08-Jul-26 | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P1556UALTP TTI: P1556UALTP Littelfuse Availability: 100In StockThyristor Surge Protection Devices - TSPD 6Chp 130V 50A | 100In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | |||||||||||||
Mfr: P0300SCLRP TTI: P0300SCLRP. Littelfuse Availability: 2,460In StockCut Tape Thyristor Surge Protection Devices - TSPD 25V (DRM) 500A (IPP) 40V (B | 2,460In Stock | SMD/SMT | DO-214AA-2 | Cut Tape | ||||||||||||||
Mfr: P3100SBLRP TTI: P3100SBLRP. Littelfuse Availability: 250In StockCut Tape Thyristor Surge Protection Devices - TSPD 100A 275V | 250In Stock | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Cut Tape | ||||
Mfr: P0220SCMCLRP TTI: P0220SCMCLRP Littelfuse Availability: 0In Stock2,500 On Order Expected 13-Jul-26 Thyristor Surge Protection Devices - TSPD Bi 22V 500A DO214 2L | 0In Stock2,500 On Order Expected 13-Jul-26 | 50 mA | SMD/SMT | DO-214AA | Reel | |||||||||||||
Mfr: P0300SCMCLRP TTI: P0300SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 25V 25-45pF | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | |||||||||||||
Mfr: TISP4180H3BJR-S TTI: TISP4180H3BJR-S Bourns Availability: 0In Stock36,000 On Order Expected 23-Sep-26 Thyristor Surge Protection Devices - TSPD 145V(DRM) 600A (IPP) 180V(B | 0In Stock36,000 On Order Expected 23-Sep-26 | 180 V | 600 mA | 55 A, 60 A | 145 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P0220SCLRP TTI: P0220SCLRP Littelfuse Availability: 0In Stock5,000 On Order Expected 11-Sep-26 Thyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi | 0In Stock5,000 On Order Expected 11-Sep-26 | 32 V | 800 mA | 30 A | 15 V | 5 uA | 50 mA | 4 V | 30 pF to 240 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P0640SCLRP TTI: P0640SCLRP Littelfuse Availability: 0In Stock25,000 On Order Expected 02-Jul-26 Thyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock25,000 On Order Expected 02-Jul-26 | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P0300SCLRP TTI: P0300SCLRP Littelfuse Availability: 0In Stock2,500 On Order Expected 01-Sep-26 Thyristor Surge Protection Devices - TSPD 500A 25V | 0In Stock2,500 On Order Expected 01-Sep-26 | 40 V | 800 mA | 50 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: SDP0240T023G5RP TTI: SDP0240T023G5RP Littelfuse Availability: 0In Stock3,000 On Order Expected 24-Sep-26 Thyristor Surge Protection Devices - TSPD 30A 24V SOT23-5L | 0In Stock3,000 On Order Expected 24-Sep-26 | 30 mA | SMD/SMT | SOT-23-5 | Reel | |||||||||||||
Mfr: B1101UC4LRP TTI: B1101UC4LRP Littelfuse Availability: 0In Stock10,500 On Order Expected 25-Sep-26 Thyristor Surge Protection Devices - TSPD 100mA 500A Battrax Dual Neg | 0In Stock10,500 On Order Expected 25-Sep-26 | 100 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | |||||||||||
Mfr: P3100SALRP TTI: P3100SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 275V | 0In Stock | 350 V | 800 mA | 20 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P0640SCMCLRP TTI: P0640SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | |||||||||||||
Mfr: TISP4030L1AJR-S TTI: TISP4030L1AJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 30 V | 800 mA | 20 A, 22 A | 15 V | 5 uA | 50 mA | 22 pF to 27 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel |