Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2300SCMCLRP TTI: P2300SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 130 V | 800 mA | 50 A | 90 V | 5 uA | 150 mA | 4 V | 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2103ACLRP TTI: P2103ACLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | 0In Stock | 250 V | 800 mA | 30 A | 170 V | 5 uA | 150 mA | 8 V | 30 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: A2106UC6LRP TTI: A2106UC6LRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 50/170V 500A | 0In Stock | 80 V, 250 V | 800 mA | 50 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: P1804UCLRP TTI: P1804UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 4Chp 170/340V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2703AALRP TTI: P2703AALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 50A | 0In Stock | 300 V | 800 mA | 20 A | 230 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 25 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P3800FNLTP TTI: P3800FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 | 0In Stock | 350 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P3800FNLYP TTI: P3800FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 | 0In Stock | 350 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P0900FNLTP TTI: P0900FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 3kA BI TO262M AEC-Q101 | 0In Stock | 75 V | 5 uA | 50 mA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P0900FNLYP TTI: P0900FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 3kA BI TO262M AEC-Q101 | 0In Stock | 75 V | 5 uA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P3100FNLYP TTI: P3100FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V 3kA BI TO262M AEC-Q101 | 0In Stock | 275 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P1402ACMCL TTI: P1402ACMCL Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58/116V 500A SIDACtor | 0In Stock | 116 V | 5 uA | 150 mA | 35 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Bulk | |||||||
Mfr: P0640Q12ALRP TTI: P0640Q12ALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 50A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P3500EBLRP2 TTI: P3500EBLRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 320V | 0In Stock | 400 V | 800 mA | 25 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
0In Stock | 270 V | 800 mA | 50 A | 200 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0640S3NLRP TTI: P0640S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 3000A DO214AB RoHS | 0In Stock | 58 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: QV6016LH2TP TTI: QV6016LH2TP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN | 0In Stock | Tube | |||||||||||||||
Mfr: P2300S3NLRP-A TTI: P2300S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS | 0In Stock | 800 mA | 180 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P1300FNLTP TTI: P1300FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 120V 3kA BI TO262M AEC-Q101 | 0In Stock | 120 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P3100EALRP1 TTI: P3100EALRP1 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 275V | 0In Stock | 350 V | 800 mA | 20 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P3100Q22CLRP TTI: P3100Q22CLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V 500A SIDACtor | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P0640FNLYP TTI: P0640FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 | 0In Stock | 58 V | 5 uA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P2300FNLYP TTI: P2300FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 180V 3kA BI TO262M AEC-Q101 | 0In Stock | 180 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: TISP4095J3BJR-S TTI: TISP4095J3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 95 V | 900 mA | 50 A | 75 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel |