Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSLP0240T023G6RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 24V 30A | 0In Stock | 24 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
Mfr: P2600SDLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD HIGH SURGE 220V 1000A | Not Available Online | 300 V | 800 mA | 50 A | 220 V | 5 uA | 50 mA | 4 V | 50 pF to 75 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 140V 1000A | 0In Stock | 180 V | 800 mA | 50 A | 140 V | 5 uA | 50 mA | 4 V | 60 pF to 90 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | Bulk | ||||||||||||||||
Not Available Online | - 40 C | + 150 C | Through Hole | DO-201-2 | Reel | ||||||||||||
Mfr: P4202SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 380V 500A 2L BI SIDACtor DO214 | 0In Stock | 500 V | 2.2 A | 800 mA | 380 V | 5 uA | 120 mA | 8 V | 15 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0900SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Not Available Online | SMD/SMT | DO-214AA-2 | Bulk | ||||||||||||||
Not Available Online | 6 V | 5 uA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | 25 V | 5 uA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | 2.2 A | 6 V | 5 uA | 50 mA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: P3300AA61RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 300V 50A | Not Available Online | 360 V | 800 mA | 20 A | 300 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Reel | |||
Not Available Online | 20 A | 6 V | 5 uA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
0In Stock | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Mfr: P0220SAMCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor MicroCapacitance | Not Available Online | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 150 mA | 4 V | 35 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P0220S4BLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SIDACtor Bi 15V 100A SOD123FL RoHS | Not Available Online | 32 V | 800 mA | 15 V | 5 uA | 50 mA | 4 V | 10 pF to 30 pF | - 55 C | + 150 C | SMD/SMT | SOD-123FL-2 | Reel | ||||
Not Available Online | Through Hole | Modified-TO-220-3 | Bulk | ||||||||||||||
Mfr: P3500SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 25 V | 5 uA | 4 V | 70 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
Mfr: TISP4350M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V 600mA | 0In Stock | 350 V | 600 mA | 30 A, 32 A | 275 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4040L1AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 40 V | 800 mA | 20 A, 22 A | 25 V | 5 uA | 50 mA | 18 pF to 23 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||
0In Stock | Bulk |