Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0300SBLRP TTI: P0300SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 25V | 0In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4350H3BJR-S TTI: TISP4350H3BJR-S Bourns Thyristor Surge Protection Devices - TSPD 275V(DRM) 500A (IPP) 350V(B | 0In Stock | 350 V | 600 mA | 55 A, 60 A | 275 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2300SCLRP TTI: P2300SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 30 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 95 V, 190 V | 800 mA | 30 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 85 pF, 35 pF to 145 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0640SBLRP TTI: P0640SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 30 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 40 V, 80 V | 800 mA | 20 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 20 pF, 15 pF to 145 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P4500SCLRP TTI: P4500SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 400V 500A SIDACtor DO-214AA | 0In Stock | 530 V | 800 mA | 400 V | 5 uA | 150 mA | 4 V | 65 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P0300S3NLRP TTI: P0300S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30V 2.5kA Bi-Dir | 0In Stock | 45 V | 800 mA | 250 A | 30 V | 5 uA | 50 mA | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB | Reel | |||
Mfr: P6002SALRP TTI: P6002SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 550V 50A DO214 2L SIDACtor Bi | 0In Stock | 700 V | 800 mA | 20 A | 550 V | 5 uA | 120 mA | 8 V | 10 pF to 25 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0720SCLRP TTI: P0720SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 65V | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2300SDLRP TTI: P2300SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 190V 1000A | 0In Stock | 260 V | 800 mA | 50 A | 190 V | 5 uA | 50 mA | 4 V | 50 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0900SCLRP TTI: P0900SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 75V | 0In Stock | 98 V | 800 mA | 50 A | 75 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080SCMCLRP TTI: P0080SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 6V | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 2.2 A | 275 V | 5 uA | 150 mA | 4 V | 45 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Not Available Online | 95 V, 190 V | 800 mA | 20 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: P2400AA61RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 220V | Not Available Online | 260 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Reel | |||
Mfr: P2000AA61RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 1Chp 180V 50A | Not Available Online | 220 V | 800 mA | 20 A | 180 V | 5 uA | 50 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Reel | |||
Mfr: P2400AA61TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 220V | Not Available Online | 260 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-2 | Tube | |||
Mfr: TISP4A270H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | - 270 V, 217 V | 600 mA | 55 A, 60 A | - 222 V, 160 V | 5 uA | 600 mA | 20 pF to 68 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | |||||||||||||||||
Not Available Online | SMD/SMT | DO-214AA-2 | Bulk | ||||||||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: P0080Q12ALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6V 50A QFN 3X3 2L SIDACtor Bi | Not Available Online | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P3500SDLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD HIGH SURGE 320V 1000A | Not Available Online | 400 V | 800 mA | 50 A | 320 V | 5 uA | 50 mA | 4 V | 45 pF to 65 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |