Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1200SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 100V | 0In Stock | 130 V | 800 mA | 30 A | 100 V | 5 uA | 120 mA | 4 V | 30 pF to 65 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1100EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 90V | 0In Stock | 130 V | 800 mA | 20 A | 90 V | 5 uA | 150 mA | 4 V | 30 pF to 50 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P0640EBLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 58V | 0In Stock | 77 V | 800 mA | 30 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4095M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 75volts | 0In Stock | 95 V | 600 mA | 30 A, 32 A | 75 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4360M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 290volts | 0In Stock | 360 V | 600 mA | 30 A, 32 A | 290 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4C290H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V | 0In Stock | 290 V | 600 mA | 30 A | 220 V | 5 uA | 600 mA | 3 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4145L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 120volts | 0In Stock | 145 V | 800 mA | 18 A | 120 V | 5 uA | 600 mA | 18 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP4150F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 150 V | 600 mA | 4 A | 120 V | 10 uA | 150 mA | 3 V | 15 pF to 55 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: TISP4350M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 275volts | 0In Stock | 350 V | 600 mA | 23 A, 24 A | 275 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP4395M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 395 V | 600 mA | 23 A, 24 A | 320 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP7320F3DR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 240volts | 0In Stock | 320 V | 800 mA | 4.3 A | 240 V | 10 uA | 150 mA | 5 V | 17 pF to 31 pF | 0 C | + 70 C | SMD/SMT | SOP-8 | Reel | |||
Mfr: P3203AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 270V 50A | 0In Stock | 350 V | 800 mA | 20 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 20 pF, 15 pF to 30 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P3504UCMCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3206UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 270V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: A2106UC6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 50/170V 500A | Not Available Online | 80 V, 250 V | 800 mA | 50 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Tube | |||
Mfr: P0721SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1101UALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 95V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0641UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 58V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P0084UCMCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 6/12V | Not Available Online | 50 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: B1101UC4LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100mA 500A Battrax Dual Neg | Not Available Online | 100 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||
Mfr: P1553ABL60RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 130V 100A | Not Available Online | 180 V | 800 mA | 30 A | 130 V | 5 uA | 150 mA | 8 V | 15 pF to 60 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Reel | |||
Mfr: P2703ACL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 500A | 0In Stock | 300 V | 800 mA | 50 A | 230 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 25 pF to 75 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P2353ABL61 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 200V 100A | Not Available Online | 270 V | 800 mA | 25 A | 200 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 20 pF to 75 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P4802ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220/440V | 0In Stock | 300 V, 600 V | 800 mA | 50 A | 220 V, 440 V | 5 uA | 150 mA | 4 V | 15 pF to 50 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P4202ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190/380V | 0In Stock | 250 V, 500 V | 800 mA | 50 A | 190 V, 380 V | 5 uA | 150 mA | 4 V | 15 pF to 50 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel |