Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2103UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 170V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2353UCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 200V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3500ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V LS=5.08mm Bent Leads | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P2300EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 190V | 0In Stock | 260 V | 800 mA | 20 A | 190 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P2600EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 220V | 0In Stock | 300 V | 800 mA | 25 A | 220 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P0640ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0720EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65V | 0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: A2106UB3RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 170/250V 80A | Not Available Online | 80 V, 250 V | 800 mA | 30 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: P1300EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 120V | 0In Stock | 160 V | 800 mA | 25 A | 120 V | 5 uA | 150 mA | 4 V | 25 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P0080EBMCRP2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 6V | Not Available Online | Through Hole | TO-92-2 | Reel | |||||||||||||
Not Available Online | 150 mA | SMD/SMT | SOIC-8 | Reel | |||||||||||||
Mfr: P1556UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 130V Multiport Balanced 130/180 | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P3502SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 320V Opt 320/400 | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P2600S1ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 30A 2L BI SIDACtor DO214 | 0In Stock | 300 V | 800 mA | 20 A | 220 V | 5 uA | 150 mA | 4 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC | Reel | |||
Mfr: TISP4115J1BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 115 V | 600 mA | 80 A, 100 A | 90 V | 5 uA | 20 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P1500EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 140V | 0In Stock | 180 V | 800 mA | 25 A | 140 V | 5 uA | 150 mA | 4 V | 25 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P2600ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4080L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 65volts | 0In Stock | 80 V | 800 mA | 18 A | 65 V | 5 uA | 600 mA | 25 pF to 53 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: P5103ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 420V 100A | 0In Stock | 600 V | 800 mA | 25 A | 420 V | 5 uA | 150 mA | 8 V | 10 pF to 40 pF, 15 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P2353AAL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 200V 50A | 0In Stock | 270 V | 800 mA | 20 A | 200 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P0602ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 25/50V | 0In Stock | 40 V, 80 V | 800 mA | 50 A | 25 V, 50 V | 5 uA | 50 mA | 4 V | 10 pF to 145 pF, 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: B1200CALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 200mA 50A Single Negative | 0In Stock | 200 mA | - 40 C | + 150 C | DO-214AA | Reel | |||||||||||
Mfr: P2706UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 230V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2703UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 3Chp 230V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0220SBMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor | 0In Stock | SMD/SMT | DO-214AA-2 | Reel |