Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P3500SALRP TTI: P3500SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 320V | 0In Stock | 400 V | 800 mA | 20 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1101SCLRP TTI: P1101SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 130 V | 800 mA | 50 A | 95 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500SCMCLRP TTI: P1500SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 140V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 260 V | 800 mA | 400 A | 180 V | 5 uA | 50 mA | 4 V | 350 pF to 600 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | 1 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: SDP0080T023G5RP TTI: SDP0080T023G5RP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 8V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
Mfr: TISP4070M3BJR-S TTI: TISP4070M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 600mA | 0In Stock | 70 V | 600 mA | 30 A, 32 A | 58 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P3100S3NLRP TTI: P3100S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 275 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P0640S3NLRP-A TTI: P0640S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 3000A DO214AB RoHS | 0In Stock | 800 mA | 58 V | 5 uA | 50 mA | 4 V | 550 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P3800S3NLRP-A TTI: P3800S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS | 0In Stock | 800 mA | 350 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P0720SBLRP TTI: P0720SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65V | 0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0720SALRP TTI: P0720SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 180 V | 800 mA | 400 A | 140 V | 5 uA | 50 mA | 4 V | 400 pF to 650 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | 800 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: P3800S3GLRP-A TTI: P3800S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 2000A DO214AB RoHS | 0In Stock | 430 V | 800 mA | 350 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
0In Stock | 1.2 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: P1300SCLRP TTI: P1300SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 120V | 0In Stock | 160 V | 800 mA | 50 A | 120 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4250H3BJR-S TTI: TISP4250H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B | 0In Stock | 250 V | 600 mA | 55 A, 60 A | 190 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2000SCLRP TTI: P2000SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 180V | 0In Stock | 220 V | 800 mA | 50 A | 180 V | 5 uA | 120 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0220SALRP TTI: P0220SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD MicroCapacitance SA SIDACtor | 0In Stock | 32 V | 800 mA | 20 A | 15 V | 5 uA | 50 mA | 4 V | 25 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2600S3GLRP-A TTI: P2600S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 2000A DO214AB RoHS | 0In Stock | 300 V | 800 mA | 220 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: P3100S3GLRP-A TTI: P3100S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 2000A DO214AB RoHS | 0In Stock | 350 V | 800 mA | 275 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: TISP4220H3BJR-S TTI: TISP4220H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V(DRM) 500A (IPP) 220V(B | 0In Stock | 220 V | 600 mA | 55 A, 60 A | 160 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2300SDLRP TTI: P2300SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 190V 1000A | 0In Stock | 260 V | 800 mA | 50 A | 190 V | 5 uA | 50 mA | 4 V | 50 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0720SCLRP TTI: P0720SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 65V | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |