Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1800ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 150 mA | 4 V | 35 pF to 90 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0720EBLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65V | 0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
0In Stock | 600 V | 800 mA | 30 A | 420 V | 5 uA | 150 mA | 8 V | 10 pF to 40 pF, 15 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 400 V | 800 mA | 20 A | 300 V | 5 uA | 150 mA | 8 V | 10 pF to 20 pF, 15 pF to 30 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1802SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 70V 100A DO214 2L SIDACtor Bi | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 120 mA | 4 V | 10 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1502SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 100A DO214 2L SIDACtor Bi | 0In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 120 mA | 4 V | 15 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 77 V, 154 V | 800 mA | 50 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 30 pF to 90 pF, 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 130 V, 260 V | 800 mA | 50 A | 90 V, 180 V | 5 uA | 150 mA | 4 V | 25 pF to 65 pF, 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3002SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 280V Opt 280/360 | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P1301SDLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 1000A 120V UNI SIDACtor Device | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: TISP4P025L1NR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect. | 0In Stock | 25 V | 18 A, 30 A | 16 V | 1 uA | 30 mA | 5.5 pF | - 40 C | + 150 C | SMD/SMT | SOT-23-5 | Reel | |||||
Mfr: P3500SDLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD HIGH SURGE 320V 1000A | Not Available Online | 400 V | 800 mA | 50 A | 320 V | 5 uA | 50 mA | 4 V | 45 pF to 65 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 220 V | 800 mA | 30 A | 150 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 25 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | Bulk | ||||||||||||||||
Mfr: P4500Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 400V 500A SIDACtor | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1701DF-1E TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD FVSP 160V 30A SOIC 8L RoHS | 0In Stock | 150 mA | SMD/SMT | SOIC-8 | Reel | ||||||||||||
Mfr: P1100GALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 90V 50A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Mfr: P3100GALRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 275V 50A DO15 SIDACtor Bi | Not Available Online | 150 mA | Through Hole | DO-15 | Reel | ||||||||||||
Not Available Online | 130 V | 800 mA | 30 A | 95 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P0080EBMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 100A TO92 SIDACtor Bi | 0In Stock | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P0080EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 100A TO92 SIDACtor Bi | 0In Stock | 25 V | 800 mA | 30 A | 6 V | 5 uA | 50 mA | 4 V | 25 pF to 150 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: SDP0720Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: TISP4350H8BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Single bidirectional protector | 0In Stock | Reel | |||||||||||||||
Mfr: TISP4A100H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | Reel | |||||||||||||||
Mfr: P3203ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 270V Broadband Optimized | 0In Stock | 350 A | 270 V | 150 mA | 8 V | 40 pF | - 40 C | + 150 C | Through Hole | Modified-TO-220-3 | Reel |