Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P3100ECLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 275V | 0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: DSLP0080T023G6RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 8V 30A | Not Available Online | 8 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
Mfr: P0084UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 6/12V Modified Multiport | Not Available Online | 12 V | 50 mA | - 40 C | + 150 C | SMD/SMT | MS-013 | Tube | |||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 2.2 A | 65 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Mfr: P2356UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chp 200V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2300S1ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 190V 30A 2L BI SIDACtor DO214 | 0In Stock | 260 V | 800 mA | 20 A | 190 V | 5 uA | 150 mA | 4 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC | Reel | |||
0In Stock | 190 V | 5 uA | 4 V | 35 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: SMCP1800SC TTI: Not Assigned Eaton Electronics Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 2.2 A | 170 V | 1 uA | 120 mA | 4 V | 45 pF | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: TISP4350H8BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Single bidirectional protector | 0In Stock | Reel | |||||||||||||||
Not Available Online | 300 V | 800 mA | 20 A | 230 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
Mfr: P0300EAMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 22V | 0In Stock | Through Hole | TO-92-2 | Bulk | |||||||||||||
Mfr: P3100ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 275V | 0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
Mfr: P2600ECMCL TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 30 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | |||
Not Available Online | 270 V | 800 mA | 30 A | 200 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
0In Stock | 250 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 8 V | 10 pF to 25 pF, 15 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 220 V | 800 mA | 20 A | 150 V | 5 uA | 150 mA | 8 V | 10 pF to 30 pF, 20 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 400 V | 800 mA | 50 A | 300 V | 5 uA | 150 mA | 8 V | 15 pF to 45 pF, 20 pF to 65 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1500EALRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 140V | 0In Stock | 180 V | 800 mA | 20 A | 140 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0300ECMCLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 22V LS=5.08mm Bent Leads | 0In Stock | 50 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: P1300SALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 120V | 0In Stock | 160 V | 800 mA | 20 A | 120 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0300EAMCRP1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 22V | Not Available Online | Through Hole | TO-92-2 | Reel | |||||||||||||
Mfr: P3100EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 275V | 0In Stock | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P2300EBLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 190V | 0In Stock | 260 V | 800 mA | 30 A | 190 V | 5 uA | 150 mA | 4 V | 25 pF to 50 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel |