Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1800SALRP TTI: P1800SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 170V | 0In Stock | 220 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4C350H3BJR-S TTI: TISP4C350H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V | 0In Stock | 350 V | 600 mA | 30 A | 275 V | 5 uA | 600 mA | 3 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2600S3NLRP TTI: P2600S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 3000A DO214AB RoHS | 0In Stock | 220 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P1100SCLRP TTI: P1100SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 90V | 0In Stock | 130 V | 800 mA | 50 A | 90 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2600SCLRP TTI: P2600SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 300 V | 800 mA | 30 A | 220 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 430 V | 800 mA | 400 A | 350 V | 5 uA | 50 mA | 4 V | 300 pF to 500 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: P3100S3NLRP TTI: P3100S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 275 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P0640S3NLRP-A TTI: P0640S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 3000A DO214AB RoHS | 0In Stock | 800 mA | 58 V | 5 uA | 50 mA | 4 V | 550 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P3800S3NLRP-A TTI: P3800S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS | 0In Stock | 800 mA | 350 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P0720SBLRP TTI: P0720SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65V | 0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0720SALRP TTI: P0720SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 180 V | 800 mA | 400 A | 140 V | 5 uA | 50 mA | 4 V | 400 pF to 650 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | 800 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
Mfr: P3800S3GLRP-A TTI: P3800S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 2000A DO214AB RoHS | 0In Stock | 430 V | 800 mA | 350 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: P3800S3NLRP TTI: P3800S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS | 0In Stock | 350 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
0In Stock | 300 V | 800 mA | 30 A | 230 V | 5 uA | 150 mA | 8 V | 10 pF to 50 pF, 20 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1800SCLRP TTI: P1800SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 220 V | 800 mA | 50 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500SCLRP TTI: P1500SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 140V | 0In Stock | 180 V | 800 mA | 50 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 50 mA | Tube | |||||||||||||||
Mfr: P0080SDLRP TTI: P0080SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD HIGH SURGE 6V 1000A | 0In Stock | 25 V | 800 mA | 50 A | 6 V | 5 uA | 50 mA | 4 V | 50 pF to 150 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4011H1BJR-S TTI: TISP4011H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 0In Stock | 9 V | 200 mA | 5.25 V | 1 uA | 60 mA | 110 pF | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TISP4040L1BJR-S TTI: TISP4040L1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 40 V | 800 mA | 20 A, 22 A | 25 V | 5 uA | 50 mA | 18 pF to 23 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: QV6016NH4RP TTI: QV6016NH4RP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO263 600V 16A HT ALTN | 0In Stock | 600 V | 200 A | 600 V | 5 uA | 50 mA | 1.6 V | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||
Mfr: P1900FNLTP TTI: P1900FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 155V 3kA BI TO262M AEC-Q101 | 0In Stock | 155 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P0080Q22CLRP TTI: P0080Q22CLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6V 500A SIDACtor | 0In Stock | 50 mA | SMD/SMT | QFN-2 | Reel |