Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDP1800Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1301CB2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Uni 120V 50A DO214 3L RoHS | 0In Stock | 30 A | 120 V | 120 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | |||||||
Mfr: P2604UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4080J3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 80 V | 900 mA | 50 A | 65 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P3504UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 320/640V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4290J1BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 290 V | 600 mA | 80 A, 100 A | 220 V | 5 uA | 20 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: SDP0640Q38CB TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | Not Available Online | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1502SBLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 100A DO214 2L SIDACtor Bi | 0In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 120 mA | 4 V | 15 pF to 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1300Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 120V 500A | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P2703ACLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 500A | 0In Stock | 300 V | 800 mA | 50 A | 230 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 25 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
0In Stock | Reel | ||||||||||||||||
Mfr: P2500SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 230V | 0In Stock | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: P1800ECMCLRP1 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 220 V | 800 mA | 30 A | 170 V | 5 uA | 150 mA | 4 V | 35 pF to 90 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: TISP4240M3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 180volts | 0In Stock | 240 V | 600 mA | 23 A, 24 A | 180 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | |||
Mfr: TISP4290J3BJ-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 290 V | 600 mA | 50 A | 220 V | 5 uA | 600 mA | 35 pF to 105 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P1803AALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 150V 50A | 0In Stock | 220 V | 800 mA | 20 A | 150 V | 5 uA | 150 mA | 8 V | 10 pF to 30 pF, 20 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1402ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 58/116V | 0In Stock | 77 V, 154 V | 800 mA | 30 A | 58 V, 116 V | 5 uA | 150 mA | 4 V | 20 pF to 90 pF, 40 pF to 155 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: B1160CALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 160mA 50A Single Negative | 0In Stock | 160 mA | - 40 C | + 125 C | DO-214AA | Reel | |||||||||||
Mfr: TISP4070J1BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 70 V | 600 mA | 80 A, 100 A | 58 V | 5 uA | 20 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P2304UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 190/380V 50A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P0644UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 58/116V | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1304UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 120/240V 100A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P1100Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 500A SIDACtor | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1500Q12ALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 140V 50A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P2300Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor 190V 500A | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel |