Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1800Q22CLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 170V 500A SIDACtor | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1100EBLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 90V | 0In Stock | 130 V | 800 mA | 30 A | 90 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: TISP4180M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 145volts | 0In Stock | 180 V | 600 mA | 30 A, 32 A | 145 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4115M3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 90volts | 0In Stock | 115 V | 600 mA | 30 A, 32 A | 90 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4300H4BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 300 V | 800 mA | 55 A, 60 A | 230 V | 5 uA | 800 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0304UAMCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 25/50V | Not Available Online | SMD/SMT | Modified-MS-013-6 | Reel | |||||||||||||
Mfr: P0304UAMCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 25/50V | Not Available Online | SMD/SMT | Modified-MS-013-6 | Tube | |||||||||||||
Mfr: P0084UCMCLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 500A 6/12V | Not Available Online | 50 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2202ABLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 90/180V | 0In Stock | 130 V, 260 V | 800 mA | 25 A | 90 V, 180 V | 5 uA | 150 mA | 4 V | 15 pF to 65 pF, 30 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Not Available Online | 120 V, 240 V | - 40 C | + 150 C | Through Hole | Modified-TO-220-3 | Bulk | |||||||||||
Not Available Online | 95 V, 190 V | 800 mA | 50 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 25 pF to 85 pF, 45 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | ||||
Mfr: A0710SCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A Asym 2L SIDACtor | 0In Stock | Reel | |||||||||||||||
Mfr: A0609CB2LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 54V 78V DO214 3L | Not Available Online | 800 mA | 78 V | 5 uA | 120 mA | 4 V | 32 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-3 | Reel | |||||
Mfr: P1800EALRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 170V | 0In Stock | 220 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P2300ECLAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 50 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P3500EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 320V | 0In Stock | 400 V | 800 mA | 20 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P0720EALAP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 88 V | 800 mA | 20 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Ammo Pack | |||
Mfr: P2000SCMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 180V | 0In Stock | SMD/SMT | DO-214AA-2 | Reel | |||||||||||||
Mfr: P3100ECLRP2 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 275V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: TISP4395L3AJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 320volts | 0In Stock | 395 V | 800 mA | 18 A | 320 V | 5 uA | 600 mA | 14 pF to 33 pF | - 40 C | + 85 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: P3203ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 270V 100A | 0In Stock | 350 V | 800 mA | 25 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 20 pF to 70 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P1803ABL60 TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 150V 100A | 0In Stock | 220 V | 800 mA | 30 A | 150 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 25 pF to 85 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P0641UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 50A 58V | Not Available Online | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2604UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 220/440V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2304UCLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 4Chp 190/380V 500A | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel |