Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P3203UCLRP TTI: P3203UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 270V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4070H3BJR-S TTI: TISP4070H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 600mA | 0In Stock | 70 V | 600 mA | 55 A, 60 A | 58 V | 5 uA | 600 mA | 3 V | 62 pF to 145 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4219J1BJR-S TTI: TISP4219J1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 180V(DRM) 1KA (IPP) 219V(B | 0In Stock | 219 V | 600 mA | 80 A, 100 A | 180 V | 5 uA | 20 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | 160 V | 800 mA | 30 A | 120 V | 5 uA | 150 mA | 4 V | 25 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 260 V | 800 mA | 30 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 130 V | 800 mA | 30 A | 90 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2703ABLRP TTI: P2703ABLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 100A | 0In Stock | 300 V | 800 mA | 25 A | 230 V | 5 uA | 150 mA | 8 V | 10 pF to 50 pF, 20 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1300SDLRP TTI: P1300SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 1000A 120V | 0In Stock | 160 V | 800 mA | 50 A | 120 V | 5 uA | 50 mA | 4 V | 65 pF to 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4300M3BJR-S TTI: TISP4300M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 230volts | 0In Stock | 300 V | 600 mA | 30 A, 32 A | 230 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP5115H3BJR-S TTI: TISP5115H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 0In Stock | - 115 V | 600 mA | 55 A, 60 A | - 90 V | - 5 uA | 600 mA | 3 V | 56 pF to 214 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2300SALRP TTI: P2300SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 20 A | 190 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2300SBLRP TTI: P2300SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 190V | 0In Stock | 260 V | 800 mA | 25 A | 190 V | 5 uA | 150 mA | 4 V | 25 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 95 V, 190 V | 800 mA | 20 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: B2050CALRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 5mA Battrax SGL Positive DO214 - 3L | 0In Stock | 5 mA | DO-214AA | Reel | |||||||||||||
Mfr: P5106UBLRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 420V Baseband BAL RTG B | Not Available Online | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: A2106UB6LTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 6Chips 50/170V 100A SIDACtor | Not Available Online | 170 V | 120 mA | 8 V | 60 pF | - 40 C | + 150 C | SMD/SMT | Modified-MS-013-6 | Tube | |||||||
Mfr: A5030UB6LRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 270/400V 100A SIDACtor | Not Available Online | 400 V | 150 mA | 8 V | 35 pF | - 40 C | + 150 C | SMD/SMT | Modified-MS-013-6 | Reel | |||||||
Mfr: P1556UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 100A 130V/180V Balanced Multiport | Not Available Online | 180 V | 150 mA | - 40 C | + 150 C | SMD/SMT | MS-013 | Tube | |||||||||
Mfr: P5103ACMCLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 420V/600V Broadband Optimized | 0In Stock | 420 V | 150 mA | 8 V | 30 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Reel | |||||||
Mfr: P5106UALTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 420V/600V Balanced Multiport | Not Available Online | 420 V | 150 mA | 8 V | 20 pF | - 40 C | + 150 C | SMD/SMT | Tube | ||||||||
Mfr: P5106UBLTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD 420V/600V Balanced Multiport | Not Available Online | 420 V | 150 mA | 8 V | 20 pF | - 40 C | + 150 C | SMD/SMT | Tube | ||||||||
Mfr: DSLP0180T023G6RP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 18V 30A | 0In Stock | 18 V | 300 pA | 40 mA | 2.5 pF | - 55 C | + 150 C | SMD/SMT | SOT-23-6 | Reel | |||||||
Mfr: P1501CA2LRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Uni 120V 50A DO214 3L RoHS | 0In Stock | 140 V | 120 mA | 2.2 V | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||||
Mfr: P3500S1BLRP TTI: Not Assigned Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 320V 50A DO214 | 0In Stock | 120 mA | SMD/SMT | DO-214AC | Reel | ||||||||||||
0In Stock | Reel |