Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P3206UCLTP TTI: P3206UCLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 270V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P0901CA2LRP TTI: P0901CA2LRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 75V | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P2000SCLRP TTI: P2000SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 180V | 0In Stock | 220 V | 800 mA | 50 A | 180 V | 5 uA | 120 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2106UCLRP TTI: P2106UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 170V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: SDP3100Q38CB TTI: SDP3100Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P2600FNLYP TTI: P2600FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 3kA BI TO262M AEC-Q101 | 0In Stock | 220 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P1602ABL60 TTI: P1602ABL60 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65/130V | 0In Stock | 95 V, 190 V | 800 mA | 30 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 85 pF, 35 pF to 145 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: P1900S3NLRP-A TTI: P1900S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS | 0In Stock | 800 mA | 155 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P3100S3NLRP-A TTI: P3100S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 800 mA | 275 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: TISP4220H3BJR-S TTI: TISP4220H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V(DRM) 500A (IPP) 220V(B | 0In Stock | 220 V | 600 mA | 55 A, 60 A | 160 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P3100SCMCLRP TTI: P3100SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 275V MC=MICRO CAPACITANCE | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: TISP4070H3BJR-S TTI: TISP4070H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 600mA | 0In Stock | 70 V | 600 mA | 55 A, 60 A | 58 V | 5 uA | 600 mA | 3 V | 62 pF to 145 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4219J1BJR-S TTI: TISP4219J1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 180V(DRM) 1KA (IPP) 219V(B | 0In Stock | 219 V | 600 mA | 80 A, 100 A | 180 V | 5 uA | 20 mA | 40 pF to 120 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
0In Stock | 160 V | 800 mA | 30 A | 120 V | 5 uA | 150 mA | 4 V | 25 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 260 V | 800 mA | 30 A | 190 V | 5 uA | 150 mA | 4 V | 30 pF to 80 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 130 V | 800 mA | 30 A | 90 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2703ABLRP TTI: P2703ABLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 100A | 0In Stock | 300 V | 800 mA | 25 A | 230 V | 5 uA | 150 mA | 8 V | 10 pF to 50 pF, 20 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P1300SDLRP TTI: P1300SDLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 1000A 120V | 0In Stock | 160 V | 800 mA | 50 A | 120 V | 5 uA | 50 mA | 4 V | 65 pF to 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 180 V | 800 mA | 50 A | 130 V | 5 uA | 150 mA | 8 V | 20 pF to 60 pF, 30 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 130 V, 260 V | 800 mA | 30 A | 90 V, 180 V | 5 uA | 150 mA | 4 V | 15 pF to 65 pF, 30 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3203UCLRP TTI: P3203UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 270V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4300M3BJR-S TTI: TISP4300M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 230volts | 0In Stock | 300 V | 600 mA | 30 A, 32 A | 230 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP5115H3BJR-S TTI: TISP5115H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 0In Stock | - 115 V | 600 mA | 55 A, 60 A | - 90 V | - 5 uA | 600 mA | 3 V | 56 pF to 214 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P2300SALRP TTI: P2300SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 260 V | 800 mA | 20 A | 190 V | 5 uA | 150 mA | 4 V | 25 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2300SBLRP TTI: P2300SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 190V | 0In Stock | 260 V | 800 mA | 25 A | 190 V | 5 uA | 150 mA | 4 V | 25 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |