Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0720SBLRP TTI: P0720SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 65V | 0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: SDP0180T023G5RP TTI: SDP0180T023G5RP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 30A 18V SOT23-5L | 0In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
Mfr: P3800S3NLRP-A TTI: P3800S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS | 0In Stock | 800 mA | 350 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P2100S3NLRP-A TTI: P2100S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TSPD DO214 170V 3KA SIDACTR | 0In Stock | 800 mA | 170 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P1100FNLYP TTI: P1100FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 3kA BI TO262M AEC-Q101 | 0In Stock | 90 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P2300FNLTP TTI: P2300FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 180V 3kA BI TO262M AEC-Q101 | 0In Stock | 180 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P3100FNLTP TTI: P3100FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V 3kA BI TO262M AEC-Q101 | 0In Stock | 275 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P1504UCLRP TTI: P1504UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 4Chp 140/280V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P0901SCLRP TTI: P0901SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 500A DO214 2L SIDACtor Uni | 0In Stock | 98 V | 800 mA | 50 A | 75 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0084UCLTP TTI: P0084UCLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 6/12V | 0In Stock | 50 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3500FNLTP TTI: P3500FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 320V 3kA BI TO262M AEC-Q101 | 0In Stock | 320 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
0In Stock | 250 V, 500 V | 800 mA | 30 A | 190 V, 380 V | 5 uA | 150 mA | 4 V | 10 pF to 50 pF, 25 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P2000SBLRP TTI: P2000SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 180V | 0In Stock | 220 V | 800 mA | 30 A | 180 V | 5 uA | 120 mA | 4 V | 25 pF to 95 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4095J3BJR-S TTI: TISP4095J3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 0In Stock | 95 V | 900 mA | 50 A | 75 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P0640FNLYP TTI: P0640FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 | 0In Stock | 58 V | 5 uA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
0In Stock | 51 mA | TO-220 | Tube | ||||||||||||||
Mfr: P2300FNLYP TTI: P2300FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 180V 3kA BI TO262M AEC-Q101 | 0In Stock | 180 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
0In Stock | 400 V | 800 mA | 30 A | 300 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 15 pF to 65 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1900FNLYP TTI: P1900FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 155V 3kA BI TO262M AEC-Q101 | 0In Stock | 155 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P0640FNLTP TTI: P0640FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 | 0In Stock | 58 V | 5 uA | 50 mA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: QV6016LH4TP TTI: QV6016LH4TP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN | 0In Stock | 600 V | 200 A | 600 V | 5 uA | 50 mA | 1.6 V | - 40 C | + 150 C | Through Hole | TO-220-3 | Reel | |||||
Mfr: P1100S3NLRP-A TTI: P1100S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 90V 3000A DO214AB RoHS | 0In Stock | 800 mA | 90 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P3500S3NLRP-A TTI: P3500S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS | 0In Stock | 800 mA | 320 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | 600 V | 800 mA | 50 A | 420 V | 5 uA | 150 mA | 8 V | 10 pF to 40 pF, 20 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
0In Stock | 88 V | 800 mA | 30 A | 65 V | 5 uA | 150 mA | 4 V | 35 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk |