Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P1100FNLTP TTI: P1100FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 3kA BI TO262M AEC-Q101 | 0In Stock | 90 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P2600FNLTP TTI: P2600FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 3kA BI TO262M AEC-Q101 | 0In Stock | 220 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P3500FNLYP TTI: P3500FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 320V 3kA BI TO262M AEC-Q101 | 0In Stock | 320 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P0300Q12ALRP TTI: P0300Q12ALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD BI 25V 50A QFN ROHS | 0In Stock | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: SEP0720Q38CB TTI: SEP0720Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | 95 V, 190 V | 800 mA | 50 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 25 pF to 85 pF, 45 pF to 145 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1300S3NLRP-A TTI: P1300S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 120V 3000A DO214AB RoHS | 0In Stock | 800 mA | 120 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: QV6016RH4TP TTI: QV6016RH4TP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN | 0In Stock | 600 V | 200 A | 600 V | 5 uA | 50 mA | 1.6 V | - 40 C | + 150 C | Through Hole | TO-220-3 | Reel | |||||
Mfr: P3100EBLRP2 TTI: P3100EBLRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 275V | 0In Stock | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: P0720Q22CLRP TTI: P0720Q22CLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 500A SIDACtor | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P1101UCLTP TTI: P1101UCLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 95V | 0In Stock | 120 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P2600S3NLRP TTI: P2600S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 3000A DO214AB RoHS | 0In Stock | 220 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
0In Stock | 180 V | 800 mA | 20 A | 140 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 55 pF to 155 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2600ECLRP2 TTI: P2600ECLRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: TISP4395M3BJR-S TTI: TISP4395M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 320volts | 0In Stock | 395 V | 600 mA | 30 A, 32 A | 320 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P3403UCLRP TTI: P3403UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 300V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4250M3BJR-S TTI: TISP4250M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 190volts | 0In Stock | 250 V | 600 mA | 30 A, 32 A | 190 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P1556UALRP TTI: P1556UALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 130V 50A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: B3104UCLRP TTI: B3104UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100mA 500A Dual Negative | 0In Stock | 100 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||
Mfr: TISP4C220H3BJR-S TTI: TISP4C220H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD VDRM 180 | 0In Stock | 220 V | 600 mA | 30 A | 180 V | 5 uA | 600 mA | 3 V | 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0642SALRP TTI: P0642SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 120 mA | 4 V | 25 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1200SCLRP TTI: P1200SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 100V | 0In Stock | 130 V | 800 mA | 50 A | 100 V | 5 uA | 120 mA | 4 V | 45 pF to 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1553ABLRP TTI: P1553ABLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 130V 100A | 0In Stock | 180 V | 800 mA | 30 A | 130 V | 5 uA | 150 mA | 8 V | 15 pF to 60 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P2300SCMCLRP TTI: P2300SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel |