Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2600ECLRP2 TTI: P2600ECLRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 220V | 0In Stock | 150 mA | Through Hole | TO-92 | Reel | ||||||||||||
Mfr: TISP4395M3BJR-S TTI: TISP4395M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 320volts | 0In Stock | 395 V | 600 mA | 30 A, 32 A | 320 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P3403UCLRP TTI: P3403UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 300V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: TISP4250M3BJR-S TTI: TISP4250M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 190volts | 0In Stock | 250 V | 600 mA | 30 A, 32 A | 190 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P1556UALRP TTI: P1556UALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 130V 50A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: B3104UCLRP TTI: B3104UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100mA 500A Dual Negative | 0In Stock | 100 mA | - 40 C | + 125 C | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||
Mfr: TISP4C220H3BJR-S TTI: TISP4C220H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD VDRM 180 | 0In Stock | 220 V | 600 mA | 30 A | 180 V | 5 uA | 600 mA | 3 V | 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0642SALRP TTI: P0642SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 120 mA | 4 V | 25 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1200SCLRP TTI: P1200SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 100V | 0In Stock | 130 V | 800 mA | 50 A | 100 V | 5 uA | 120 mA | 4 V | 45 pF to 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1553ABLRP TTI: P1553ABLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 130V 100A | 0In Stock | 180 V | 800 mA | 30 A | 130 V | 5 uA | 150 mA | 8 V | 15 pF to 60 pF, 25 pF to 95 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P2300SCMCLRP TTI: P2300SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 190V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 130 V | 800 mA | 50 A | 90 V | 5 uA | 150 mA | 4 V | 45 pF to 115 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P2103ACLRP TTI: P2103ACLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | 0In Stock | 250 V | 800 mA | 30 A | 170 V | 5 uA | 150 mA | 8 V | 30 pF to 55 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: A2106UC6LRP TTI: A2106UC6LRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 6Chp 50/170V 500A | 0In Stock | 80 V, 250 V | 800 mA | 50 A | 50 V, 170 V | 5 uA | 120 mA | 8 V | 80 pF | - 40 C | + 85 C | SMD/SMT | Modified-MS-013-6 | Reel | |||
Mfr: P1804UCLRP TTI: P1804UCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 4Chp 170/340V 500A | 0In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Reel | ||||||||||||
Mfr: P2703AALRP TTI: P2703AALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 230V 50A | 0In Stock | 300 V | 800 mA | 20 A | 230 V | 5 uA | 150 mA | 8 V | 15 pF to 50 pF, 25 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
Mfr: P3800FNLTP TTI: P3800FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 | 0In Stock | 350 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P3800FNLYP TTI: P3800FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 | 0In Stock | 350 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P0900FNLTP TTI: P0900FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 3kA BI TO262M AEC-Q101 | 0In Stock | 75 V | 5 uA | 50 mA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P0900FNLYP TTI: P0900FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 75V 3kA BI TO262M AEC-Q101 | 0In Stock | 75 V | 5 uA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P3100FNLYP TTI: P3100FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V 3kA BI TO262M AEC-Q101 | 0In Stock | 275 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P1402ACMCL TTI: P1402ACMCL Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58/116V 500A SIDACtor | 0In Stock | 116 V | 5 uA | 150 mA | 35 pF | - 40 C | + 150 C | Through Hole | TO-220-2 | Bulk | |||||||
Mfr: P0640Q12ALRP TTI: P0640Q12ALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 50A QFN 3X3 2L SIDACtor Bi | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P3500EBLRP2 TTI: P3500EBLRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 320V | 0In Stock | 400 V | 800 mA | 25 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 40 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel |