Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QV6016RH3TP TTI: QV6016RH3TP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN | 0In Stock | Tube | |||||||||||||||
Mfr: P0641Q22CLRP TTI: P0641Q22CLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 500A SIDACtor Uni | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P0641SCLRP TTI: P0641SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 500A DO214 2L SIDACtor Uni | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2103ACL60 TTI: P2103ACL60 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 3Chp 170V 500A | 0In Stock | 250 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 8 V | 15 pF to 55 pF, 30 pF to 85 pF | - 40 C | + 85 C | Through Hole | Modified-TO-220-3 | Bulk | |||
Mfr: QV6016NH4RP TTI: QV6016NH4RP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO263 600V 16A HT ALTN | 0In Stock | 600 V | 200 A | 600 V | 5 uA | 50 mA | 1.6 V | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||
Mfr: P1500S3NLRP TTI: P1500S3NLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS | 0In Stock | 140 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: P1500S3NLRP-A TTI: P1500S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS | 0In Stock | 800 mA | 140 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P2600S3NLRP-A TTI: P2600S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 3000A DO214AB RoHS | 0In Stock | 800 mA | 220 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: P0900SBLRP TTI: P0900SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 75V | 0In Stock | 98 V | 800 mA | 30 A | 75 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0641SALRP TTI: P0641SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 120 mA | 5 V | 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0721CA2LRP TTI: P0721CA2LRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65V | 0In Stock | 120 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
0In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P1602AALRP TTI: P1602AALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 65/130V | 0In Stock | 95 V, 190 V | 800 mA | 20 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF, 35 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Reel | |||
0In Stock | 250 V | 800 mA | 20 A | 170 V | 5 uA | 150 mA | 8 V | 10 pF to 55 pF, 20 pF to 85 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1300SCMCLRP TTI: P1300SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 120V | 0In Stock | 150 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P0720FNLTP TTI: P0720FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 65V 3kA BI TO262M AEC-Q101 | 0In Stock | 65 V | 5 uA | 50 mA | 4 V | 550 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P1100FNLTP TTI: P1100FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 90V 3kA BI TO262M AEC-Q101 | 0In Stock | 90 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P2600FNLTP TTI: P2600FNLTP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 220V 3kA BI TO262M AEC-Q101 | 0In Stock | 220 V | 5 uA | 50 mA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tube | |||||
Mfr: P3500FNLYP TTI: P3500FNLYP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 320V 3kA BI TO262M AEC-Q101 | 0In Stock | 320 V | 5 uA | 4 V | 450 pF | - 55 C | + 125 C | SMD/SMT | TO-262M-2 | AEC-Q101 | Tray | ||||||
Mfr: P0300Q12ALRP TTI: P0300Q12ALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD BI 25V 50A QFN ROHS | 0In Stock | 50 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: SEP0720Q38CB TTI: SEP0720Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
0In Stock | 95 V, 190 V | 800 mA | 50 A | 65 V, 130 V | 5 uA | 150 mA | 4 V | 25 pF to 85 pF, 45 pF to 145 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1300S3NLRP-A TTI: P1300S3NLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 120V 3000A DO214AB RoHS | 0In Stock | 800 mA | 120 V | 5 uA | 50 mA | 4 V | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Mfr: QV6016RH4TP TTI: QV6016RH4TP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN | 0In Stock | 600 V | 200 A | 600 V | 5 uA | 50 mA | 1.6 V | - 40 C | + 150 C | Through Hole | TO-220-3 | Reel | |||||
Mfr: P3100EBLRP2 TTI: P3100EBLRP2 Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 275V | 0In Stock | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel |