Bourns - Thyristor Surge Protection Devices - TSPD
1,019 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP5070H3BJR-S TTI: TISP5070H3BJR-S Bourns Availability: 9,000In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 9,000In Stock | - 70 V | 600 mA | 55 A, 60 A | - 58 V | - 5 uA | 600 mA | 3 V | 90 pF to 300 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4015L1BJR-S TTI: TISP4015L1BJR-S Bourns Availability: 9,000In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 9,000In Stock | 15 V | 800 mA | 20 A, 22 A | 8 V | 5 uA | 50 mA | 23 pF to 28 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4070J3BJR-S TTI: TISP4070J3BJR-S Bourns Availability: 9,000In StockThyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 9,000In Stock | 70 V | 900 mA | 50 A | 58 V | 5 uA | 600 mA | 85 pF to 195 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4030L1AJR-S TTI: TISP4030L1AJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 30 V | 800 mA | 20 A, 22 A | 15 V | 5 uA | 50 mA | 22 pF to 27 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP4265H3BJR-S TTI: TISP4265H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 200V(DRM) 600A (IPP) 265V(B | 0In Stock | 265 V | 600 mA | 55 A, 60 A | 200 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4015L1AJR-S TTI: TISP4015L1AJR-S Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 15 V | 800 mA | 20 A, 22 A | 8 V | 5 uA | 50 mA | 23 pF to 28 pF | - 65 C | + 150 C | SMD/SMT | DO-214AC-2 | Reel | ||||
Mfr: TISP4040H1BJR-S TTI: TISP4040H1BJR-S Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 0In Stock | 40 V | 800 mA | 45 A, 50 A | 25 V | 5 uA | 50 mA | 3 V | 47 pF to 59 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4180H3BJR-S TTI: TISP4180H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 145V(DRM) 600A (IPP) 180V(B | 0In Stock | 180 V | 600 mA | 55 A, 60 A | 145 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4040L1BJR-S TTI: TISP4040L1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 0In Stock | 40 V | 800 mA | 20 A, 22 A | 25 V | 5 uA | 50 mA | 18 pF to 23 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4011H1BJR-S TTI: TISP4011H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 0In Stock | 9 V | 200 mA | 5.25 V | 1 uA | 60 mA | 110 pF | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TISP4070M3BJR-S TTI: TISP4070M3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 600mA | 0In Stock | 70 V | 600 mA | 30 A, 32 A | 58 V | 5 uA | 350 mA | 3 V | 36 pF to 83 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4240M3BJR-S TTI: TISP4240M3BJR-S Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts | 0In Stock | 240 V | 600 mA | 30 A, 32 A | 180 V | 5 uA | 350 mA | 3 V | 15 pF to 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4250H3BJR-S TTI: TISP4250H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B | 0In Stock | 250 V | 600 mA | 55 A, 60 A | 190 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4C350H3BJR-S TTI: TISP4C350H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V | 0In Stock | 350 V | 600 mA | 30 A | 275 V | 5 uA | 600 mA | 3 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4070H3BJR-S TTI: TISP4070H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 58V 600mA | 0In Stock | 70 V | 600 mA | 55 A, 60 A | 58 V | 5 uA | 600 mA | 3 V | 62 pF to 145 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4P015L1NR-S TTI: TISP4P015L1NR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Low Capacitance Overvoltage Protect. | 0In Stock | 15 V | 18 A, 30 A | 8 V | 1 uA | 30 mA | 6.5 pF | - 40 C | + 150 C | SMD/SMT | SOT-23-5 | Reel | |||||
Mfr: UPDT SCST NXT BUY TTI: TISP4025H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional | 0In Stock | 25 V | 800 mA | 45 A | 13 V | 5 uA | 50 mA | 3 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4015H1BJR-S TTI: TISP4015H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional | 0In Stock | 15 V | 800 mA | 45 A, 50 A | 8 V | 5 uA | 50 mA | 3 V | 65 pF to 78 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4350T3BJR-S TTI: TISP4350T3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 275V(DRM) 250A (IPP) 350V(B | 0In Stock | 350 V | 800 mA | 25 A, 30 A | 275 V | 5 uA | 150 mA | 3 V | 16 pF to 54 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4220H3BJR-S TTI: TISP4220H3BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V(DRM) 500A (IPP) 220V(B | 0In Stock | 220 V | 600 mA | 55 A, 60 A | 160 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4030H1BJR-S TTI: TISP4030H1BJR-S Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B | 0In Stock | 30 V | 800 mA | 45 A, 50 A | 15 V | 5 uA | 50 mA | 3 V | 50 pF to 62 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4350H3BJR-S TTI: TISP4350H3BJR-S Bourns Thyristor Surge Protection Devices - TSPD 275V(DRM) 500A (IPP) 350V(B | 0In Stock | 350 V | 600 mA | 55 A, 60 A | 275 V | 5 uA | 600 mA | 3 V | 22 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4500H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 500 V | 600 mA | 55 A | 350 V | 5 uA | 150 mA | 31 pF to 84 pF | 0 C | + 70 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: TISP4125H3BJR-S TTI: Not Assigned Bourns Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | 125 V | 600 mA | 55 A, 60 A | 100 V | 5 uA | 600 mA | 3 V | 28 pF to 80 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: TISP4145M3BJR-S TTI: Not Assigned Bourns Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 120volts | Not Available Online | 145 V | 600 mA | 30 A, 32 A | 120 V | 5 uA | 350 mA | 3 V | 21 pF to 62 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel |