Thyristor Surge Protection Devices - TSPD
3,529 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,700In Stock | 350 V | 800 mA | 30 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 20 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1500SBLRP TTI: P1500SBLRP Littelfuse Availability: 115,000In StockThyristor Surge Protection Devices - TSPD 100A 140V | 115,000In Stock | 180 V | 800 mA | 30 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
40In Stock500 On Order Expected 12-Mar-27 | 160 V, 320 V | 800 mA | 30 A | 120 V, 240 V | 5 uA | 150 mA | 4 V | 15 pF to 60 pF, 25 pF to 105 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3100SCLRP TTI: P3100SCLRP Littelfuse Availability: 32,500In StockThyristor Surge Protection Devices - TSPD 500A 275V | 32,500In Stock | 350 V | 800 mA | 30 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF to 70 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
22,465In Stock | 220 V | 800 mA | 400 A | 155 V | 5 uA | 50 mA | 4 V | 400 pF to 650 pF | - 40 C | + 85 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: P3100SALRP TTI: P3100SALRP Littelfuse Availability: 5,000In StockThyristor Surge Protection Devices - TSPD 50A 275V | 5,000In Stock | 350 V | 800 mA | 20 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP4015L1BJR-S TTI: TISP4015L1BJR-S Bourns Availability: 9,000In StockThyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional | 9,000In Stock | 15 V | 800 mA | 20 A, 22 A | 8 V | 5 uA | 50 mA | 23 pF to 28 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||
Mfr: P0220SCMCLRP TTI: P0220SCMCLRP Littelfuse Availability: 5,000In StockThyristor Surge Protection Devices - TSPD Bi 22V 500A DO214 2L | 5,000In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
2,100In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P0300SCLRP TTI: P0300SCLRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 500A 25V | 2,500In Stock | 40 V | 800 mA | 50 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
7,300In Stock | 40 V | 800 mA | 30 A | 25 V | 5 uA | 50 mA | 4 V | 25 pF to 250 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P0080SALRP TTI: P0080SALRP Littelfuse Availability: 25,000In Stock12,500 On Order Expected 10-Dec-26 Thyristor Surge Protection Devices - TSPD 50A 6V | 25,000In Stock12,500 On Order Expected 10-Dec-26 | 25 V | 800 mA | 20 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1500SALRP TTI: P1500SALRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 50A 140V | 2,500In Stock | 180 V | 800 mA | 20 A | 140 V | 5 uA | 150 mA | 4 V | 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: TISP5070H3BJR-S TTI: TISP5070H3BJR-S Bourns Availability: 6,000In StockThyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional | 6,000In Stock | - 70 V | 600 mA | 55 A, 60 A | - 58 V | - 5 uA | 600 mA | 3 V | 90 pF to 300 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Reel | |||
Mfr: P0300SCMCLRP TTI: P0300SCMCLRP Littelfuse Availability: 10,000In StockThyristor Surge Protection Devices - TSPD 500A 25V 25-45pF | 10,000In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
300In Stock | 350 V | 800 mA | 50 A | 270 V | 5 uA | 150 mA | 8 V | 15 pF to 45 pF, 25 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P3500SCLRP TTI: P3500SCLRP Littelfuse Availability: 2,500In StockThyristor Surge Protection Devices - TSPD 500A 320V | 2,500In Stock | 400 V | 800 mA | 30 A | 320 V | 5 uA | 150 mA | 4 V | 25 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0640EBLRP2 TTI: P0640EBLRP2 Littelfuse Availability: 2,000In StockThyristor Surge Protection Devices - TSPD 100A 58V | 2,000In Stock | 77 V | 800 mA | 30 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Reel | |||
Mfr: SDP0240T023G5RP TTI: SDP0240T023G5RP Littelfuse Availability: 6,000In StockThyristor Surge Protection Devices - TSPD 30A 24V SOT23-5L | 6,000In Stock | 30 mA | SMD/SMT | SOT-23-5 | Reel | ||||||||||||
400In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 150 mA | 4 V | 40 pF to 60 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
Mfr: P1556UALTP TTI: P1556UALTP Littelfuse Availability: 100In StockThyristor Surge Protection Devices - TSPD 6Chp 130V 50A | 100In Stock | 150 mA | SMD/SMT | Modified-MS-013-6 | Tube | ||||||||||||
Mfr: P3100SBLRP TTI: P3100SBLRP. Littelfuse Availability: 50In StockCut Tape Thyristor Surge Protection Devices - TSPD 100A 275V | 50In Stock | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA-2 | Cut Tape | |||
Mfr: P0300SCLRP TTI: P0300SCLRP. Littelfuse Availability: 2,390In StockCut Tape Thyristor Surge Protection Devices - TSPD 25V (DRM) 500A (IPP) 40V (B | 2,390In Stock | SMD/SMT | DO-214AA-2 | Cut Tape | |||||||||||||
Mfr: P0220SCMCLRP. TTI: P0220SCMCLRP. Littelfuse Availability: 2,500In StockCut Tape Thyristor Surge Protection Devices - TSPD 22V (DRM) 500A (IPP) 32V (B | 2,500In Stock | Cut Tape | |||||||||||||||
Mfr: P0640SCLRP TTI: P0640SCLRP Littelfuse Availability: 0In Stock12,500 On Order Expected 25-Mar-27 Thyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock12,500 On Order Expected 25-Mar-27 | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |