SMD - 9E - Sidacs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 9E | 400 V | 10 A | 10 A | 245 V | 10 uA | 150 pF | - 40 C | + 65 C | SMD/SMT | Bulk | ||||||||
0In Stock | 9E | 265 V | 10 A | 10 A | 1 uA | 150 pF | - 40 C | + 65 C | SMD/SMT | Bulk |