Sidacs
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IXBOD1-32 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-36 | 200 A | 100 uA | 6.8 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Mfr: TVB075SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar Thyristor 75V | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVB090SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar Thyristor 90V | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVA120SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 120V 50A | Not Available Online | 22 A | 65 V | 4 V | Reel | ||||||||||||||
Mfr: TVB090SC-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 90V 100A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AA-2 | Reel | |||||||
Mfr: TVB180SC-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 180V 100A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Not Available Online | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Bulk | |||||||
Not Available Online | 120 V to 130 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92-2 | ||||||||
Mfr: TVB058SC-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar Thyristor 58V | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AA-2 | Bulk | |||||||
Not Available Online | 190 V to 215 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Bulk | |||||||
Not Available Online | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Bulk | ||||||
Not Available Online | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Tube | ||||||
Not Available Online | Kxxxzy | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 |