Sidacs
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TVB065SC-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 65V 100A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AA-2 | Reel | |||||||
Mfr: TVB065SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 65V 50A | Not Available Online | 22 A | 65 V | 4 V | Reel | ||||||||||||||
Mfr: TVB058SB-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 58V 80A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVB090SB-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 90V 80A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVB170SB-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 170V 80A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVB140SB-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 140V 80A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVA220SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 220V 50A | Not Available Online | 22 A | 65 V | 4 V | Reel | ||||||||||||||
Mfr: TVB120SC-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 120V 100A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AA-2 | Reel | |||||||
Mfr: TVA090SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 90V 50A | Not Available Online | 22 A | 65 V | 4 V | Reel | ||||||||||||||
Mfr: TVB120SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 120V 50A | Not Available Online | 22 A | 65 V | 4 V | Reel | ||||||||||||||
Not Available Online | IXBOD1-14 | 200 A | 100 uA | 3.4 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-21 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | 104 V to 118 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92-2 | ||||||||
Not Available Online | - 65 C | + 125 C | 0805 (2012 metric) | Reel | |||||||||||||||
Not Available Online | 220 V to 250 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Reel | |||||||
Not Available Online | Kxxxzy | 104 V to 118 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Bulk | ||||||
Not Available Online | Kxxxzy | 130 V to 146 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Bulk | ||||||
Not Available Online | IXBOD1-08 | 800 V | 15 mA | 200 A | 20 uA | 30 mA | 1.7 V | - 40 C | + 125 C | Through Hole | Bulk | ||||||||
Not Available Online | MKP3V | 20 A | 180 V | 10 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | Case-267-2 | Bulk | ||||||||
Mfr: MKP1V240RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs 240V 0.9A Trigger | Not Available Online | MKP1V | 250 V | 35 uA | 4 A | 180 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel | |||||
Mfr: MKP3V120RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs THY SIDAC 1A 120V | Not Available Online | MKP3V | 200 uA | 90 V | 10 uA | 100 mA | 1.1 V | - 40 C | + 125 C | Through Hole | Case-267-2 | Reel | |||||||
Not Available Online | 95 V to 113 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | TO-92-2 | ||||||||
Not Available Online | 270 V to 330 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Bulk | |||||||
Mfr: TVB190SB-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 190V 80A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Not Available Online | IXBOD1-13 | 1.3 kV | 15 mA | 200 A | 100 uA | 30 mA | 3.4 V | - 40 C | + 125 C | Through Hole | Bulk |