MKP1V - Littelfuse - Sidacs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1V160RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs 160V 0.9A Trigger | Not Available Online | MKP1V | 4 A | 90 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel | |||||||
Not Available Online | MKP1V | 4 A | 90 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel | ||||||||
Mfr: MKP1V130RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs 130V 0.9A Trigger | Not Available Online | MKP1V | 4 A | 90 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel | |||||||
Not Available Online | MKP1V | 4 A | 180 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel | ||||||||
Mfr: MKP1V240RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs 240V 0.9A Trigger | Not Available Online | MKP1V | 250 V | 35 uA | 4 A | 180 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel |