Sxx16x - SCRs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Sxx16x | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx16x | 20 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx16x | 225 A | 800 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sxx16x | 225 A | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sxx16x | 225 A | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
Not Available Online | Sxx16x | 225 A | 1 kV | 20 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sxx16x | 800 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Sxx16x | 225 A | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Sxx16x | 225 A | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Sxx16x | 225 A | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Sxx16x | 225 A | 800 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Not Available Online | Sxx16x | 225 A | 200 V | 10 uA | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Not Available Online | Sxx16x | 225 A | 200 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk |