SVxx20xx - SCRs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SVxx20xx | Tube | ||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | ||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx20xx | Reel | ||||||||||||||||
0In Stock | SVxx20xx | Reel | ||||||||||||||||
0In Stock | SVxx20xx | Tube | ||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | ||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx20xx | Reel | ||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220R | Tube | ||||||||
0In Stock | SVxx20xx | Tube | ||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx20xx | Reel | ||||||||||||||||
0In Stock | SVxx20xx | Tube | ||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220R | Tube |