CMA30E1600 - SCRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMA30E1600PN TTI: CMA30E1600PN IXYS Availability: 0In Stock2,500 On Order Expected 09-Jun-27 SCRs 50 Amps 1600V | 0In Stock2,500 On Order Expected 09-Jun-27 | CMA30E1600 | 280 A | 1.6 kV | 10 uA | 1.7 V | 10 V | 1.3 V | 28 mA | - 40 C | + 150 C | Through Hole | TO-220 | Tube | ||||
0In Stock | CMA30E1600 | 1.6 kV | 1.7 V | 1.3 V | 28 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube |