SMD - TISP61089M - SCRs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP61089MDR-S TTI: TISP61089MDR-S Bourns Availability: 0In StockSCRs High Surge Dual Progrmmble Protector | 0In Stock | TISP61089M | - 170 V | 3 V | 2.5 V | 5 mA | - 40 C | + 150 C | SMD/SMT | D008 | Reel |