SMD - TISP61089 - SCRs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP61089ASDR-S TTI: TISP61089ASDR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 120 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP61089DR-S TTI: TISP61089DR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 100 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP61089ADR-S TTI: TISP61089ADR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 120 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP61089SDR-S TTI: Not Assigned Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 100 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel |