SMD - Sxx06x - SCRs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | Sxx06x | 100 A | 400 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock127,500 On Order Expected 21-Sep-26 | Sxx06x | 100 A | 1 kV | 20 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx06x | 100 A | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx06x | 100 A | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx06x | 100 A | 400 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx06x | 400 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx06x | 600 V | 10 uA | 6 A | 1.6 V | 800 mV | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx06x | 800 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx06x | 400 V | 10 nA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx06x | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube |