SMD - EV - SCRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | |||||||
Mfr: S6X8BBS3RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs Sen SCR 600V .8A 450 A SOT23WB | 0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel |