SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2N650X | 250 A | 600 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | 2N639X | 100 A | 50 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | 2N650X | 250 A | 400 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | 2N640X | 160 A | 200 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | MCR16N | 160 A | 800 V | 10 uA | 16 A | 1.7 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | SJxx08x | 600 V | 5 uA | 8 A | 800 mV | 15 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||||
0In Stock | SRR60 | 10 uA | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||||||||||
0In Stock | SxX8xSx | 400 V | 5 uA | 800 mA | 5 V | 800 mV | 500 nA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | |||||||
0In Stock | SRR60 | 10 uA | Reel | ||||||||||||||||
0In Stock | SJxx20xx | 600 V | 3 mA | 20 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | |||||||
0In Stock | CLA30E1200 | Tube | |||||||||||||||||
Mfr: VS-VSKU26/12 TTI: VS-VSKU26/12 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKU26/10 TTI: VS-VSKU26/10 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-16FR120M TTI: VS-16FR120M Vishay Semiconductors Availability: 0In StockSCRs Diodes - DO4 BRAZ SQR-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | 50 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N682 | |||||||
0In Stock | 100 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N683 | |||||||
0In Stock | 400 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA40 | |||||||
Mfr: VS-25RIA120M TTI: VS-25RIA120M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-30TPS12-M3 TTI: VS-30TPS12-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-10TTS08S-M3 TTI: VS-10TTS08S-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | FRED Pt | Tube | ||||||||||||||||
0In Stock | 25 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N681 | |||||||
0In Stock | Sxx10xSx | 100 A | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Reel | |||||
0In Stock | TCR2 | 400 V | 1 uA | 1.5 A | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||||
0In Stock | Sxx55x | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube |