SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SRR60 | Reel | ||||||||||||||||
0In Stock | MCR12DSN | 100 A | 800 V | 10 uA | 12 A | 1.9 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-251-3 | Reel | ||||
0In Stock | S602ECS | 600 V | 5 uA | 1.5 A | 5 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||||
0In Stock | Sxx08xSx | 400 V | 10 uA | 8 A | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx08x | 400 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx06xSx | 600 V | 10 uA | 6 A | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | SK | 1 kV | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SK | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SRR60 | 600 V | 10 uA | 12 A | 1.5 V | 6 mA | - 40 C | + 125 C | SMD/SMT | TO-220-3 | Reel | |||||||
0In Stock | HS4040xAQx | 400 V | 40 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | AEC-Q101 | Tube | |||||||
0In Stock | Sx02xS | 600 V | 1.5 A | Through Hole | TO-92-3 (TO-226-3) | Reel | ||||||||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx16xx | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx16xx | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx16xx | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx16xx | 400 V | 16 A | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx12xx | 600 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack |