SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | AEC-Q101 | Reel | ||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | AEC-Q101 | Reel | ||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | AEC-Q101 | Reel | ||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | S6002xS | Ammo Pack | ||||||||||||||||
Mfr: CLA30E1200PC-TRL TTI: CLA30E1200PC-TRL IXYS Availability: 0In StockSCRs SCR TO263 1.2KV 30A SINGLE | 0In Stock | Reel | ||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | ||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx25xx | Reel | ||||||||||||||||
0In Stock | SVxx25xx | 600 V | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx25xx | Reel | ||||||||||||||||
0In Stock | SVxx25xx | Reel | ||||||||||||||||
0In Stock | SVxx25xx | Tube | ||||||||||||||||
0In Stock | SVxx12xx | Tube | ||||||||||||||||
0In Stock | SVxx12xx | Reel | ||||||||||||||||
0In Stock | SVxx12xx | 600 V | 12 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220R | Tube | ||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | S4040xQx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx06x | 10 uA | Through Hole | TO-220-2 | Tube |