SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150In Stock | Sxx55x | 10 uA | Through Hole | TO-220-2 | Tube | ||||||||||||||
110In Stock | 50RIA | 1.6 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Kit | 50RIA60 | ||||||
137,500In Stock | Sxx06x | 100 A | 1 kV | 20 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
750In Stock | Sxx40x | 520 A | 400 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
280In Stock | CLA50E1200 | 1.2 kV | 1.5 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-247AD | Tube | ||||||||||
2,000In Stock | Sxx08x | 100 A | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
Mfr: VS-40TPS12A-M3 TTI: VS-40TPS12A-M3 Vishay Semiconductors Availability: 450In StockSCRs 35A 1200V Single SCR | 450In Stock | Tube | |||||||||||||||||
25In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | AEC-Q101 | Tube | |||||||
Mfr: CMA160E1600HF TTI: CMA160E1600HF Littelfuse Availability: 30In StockSCRs Power Thyristor Discretes-SCR TO-247AD | 30In Stock | 1.6 kV | 250 A | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||||
Mfr: VS-80TPS12LHM3 TTI: VS-80TPS12LHM3 Vishay Availability: 25In StockSCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade | 25In Stock | VS-80TPS12L-M4 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-25TTS08S-M3 TTI: VS-25TTS08S-M3 Vishay Semiconductors Availability: 6,150In StockSCRs New Input Thyristor - D2PAK-e3 | 6,150In Stock | Tube | |||||||||||||||||
1,000In Stock | MCR08X | 8 A | 600 V | 10 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel | ||||||
500In Stock | SK | Tube | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: VS-40TPS16-M3 TTI: VS-40TPS16-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: CMA30E1600PN TTI: CMA30E1600PN IXYS Availability: 0In Stock2,500 On Order Expected 09-Jun-27 SCRs 50 Amps 1600V | 0In Stock2,500 On Order Expected 09-Jun-27 | CMA30E1600 | 280 A | 1.6 kV | 10 uA | 1.7 V | 10 V | 1.3 V | 28 mA | - 40 C | + 150 C | Through Hole | TO-220 | Tube | |||||
Mfr: VS-80TPS12L-M3 TTI: VS-80TPS12L-M3 Vishay Availability: 0In Stock64,000 On Order Expected SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L | 0In Stock64,000 On Order Expected | VS-80TPS12L-M3 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | Reel | ||||||
0In Stock | 600 V | 2.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N690 | |||||||
Mfr: VS-25TTS16S-M3 TTI: VS-25TTS16S-M3 Vishay Semiconductors Availability: 0In Stock29,000 On Order Expected 20-Apr-27 SCRs New Input Thyristor - D2PAK-e3 | 0In Stock29,000 On Order Expected 20-Apr-27 | Tube | |||||||||||||||||
Mfr: VS-30TPS08-M3 TTI: VS-30TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | |||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 1.5 kV | 15 uA | 1.8 V | - 55 C | + 150 C | SMD/SMT | SMPD-24 | Tube | |||||||||||
0In Stock | 2N640X | 160 A | 100 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | SJxx10xSx | 600 V | 5 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel |