• SCRs

SMD - SCRs

411 Results
411 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: S8010DTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 8A 1000V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx10x
100 A
800 V
10 uA
8 A
1.6 V
1.5 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Datasheet
Mfr: S6040NTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 40A 600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx40x
520 A
600 V
10 uA
40 A
1.8 V
1.5 V
40 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: S8040NTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 40A 800V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx40x
520 A
800 V
20 uA
40 A
1.8 V
1.5 V
40 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: S6008DRP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 8A 600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx08x
100 A
600 V
10 uA
8 A
1.6 V
1.5 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Datasheet
Mfr: SK016NTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 16A 1000V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SK
225 A
1 kV
20 uA
1.6 V
1.5 V
30 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: TISP83121DR-S
TTI: Not Assigned
Bourns
Availability:

0In Stock

SCRs Dual Gate Unidirectional

0In Stock

Please adjust quantity to Min / Mult value
TISP83121D
22 A
100 V
1 uA
1.8 V
- 180 mA, 200 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Datasheet
Mfr: S6010DS3TP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 10A 600V Sensing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx10xSx
600 V
5 uA
10 A
1.6 V
6 V
800 mV
500 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Datasheet
Mfr: SK008DTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 8A 1000V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SK
100 A
1 kV
20 uA
8 A
1.6 V
1.5 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Datasheet
Mfr: S6025NTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 25A 600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx25x
350 A
600 V
10 uA
25 A
1.6 V
1.5 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: S4010DTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 10A 500uA 400V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx10x
100 A
400 V
10 uA
10 A
1.6 V
1.5 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Datasheet
Mfr: S6055NTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

SCRs 55A 600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Sxx55x
650 A
600 V
10 uA
55 A
1.8 V
1.5 V
40 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
  • ...
  • 14
  • 15
  • 16
  • 17