SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||
0In Stock | 1.6 kV | 10 uA | 35 A | 1.46 V | 1.3 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||||
0In Stock | Sxx08xSx | 5 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | NYC222 | 15 A | 600 V | 10 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel | |||||
0In Stock | CS60-16io1 | 1.6 kA | 1.6 kV | 10 mA | 1.4 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | TO-247-PLUS-3 | Tube | ||||||
0In Stock | Sxx08xSx | 5 uA | Tube | ||||||||||||||||
0In Stock | 1.2 kV | 1.7 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N5207 | |||||||
0In Stock | C106 | 20 A | 600 V | 10 uA | 4 A | 2.2 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | |||||
0In Stock | MCR8SN | 80 A | 800 V | 10 uA | 8 A | 1.8 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | MCR8DCM | 80 A | 600 V | 10 uA | 8 A | 1.8 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
Mfr: VS-25TTS12SLHM3 TTI: VS-25TTS12SLHM3 Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | 1.2 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Sxx04xSx | 400 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | Sxx16x | 225 A | 800 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | Sxx06xSx | 400 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | CS20-22moF1 | 200 A | 2.2 kV | 2 mA | 1.3 V | 2.3 V | 250 mA | - 40 C | + 125 C | Through Hole | ISOPLUS i4-PAC | Tube | |||||||
0In Stock | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | |||||
0In Stock | 25RIA | 1.6 kV | 1.5 A | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 (TO-208AA) | Bulk | 25RIA120 | ||||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | SxSx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | SxSx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | SxX8xSx | 10 A | 400 V | 5 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | |||||
0In Stock | Sxx40x | 20 uA | TO-220-2 | Tube | |||||||||||||||
0In Stock | MCR72-6 | 100 A | 400 V | 10 uA | 8 A | 2 V | 5 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Tube |