Vishay - SCRs
692 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-40TPS12-M3 TTI: VS-40TPS12-M3 Vishay Semiconductors Availability: 1,900In Stock10,000 On Order Expected 09-Dec-26 SCRs 35A 1200V Single SCR | 1,900In Stock10,000 On Order Expected 09-Dec-26 | Tube | |||||||||||||||||
Mfr: VS-40TPS12A-M3 TTI: VS-40TPS12A-M3 Vishay Semiconductors Availability: 450In StockSCRs 35A 1200V Single SCR | 450In Stock | Tube | |||||||||||||||||
Mfr: VS-40TPS16-M3 TTI: VS-40TPS16-M3 Vishay Semiconductors Availability: 500In StockSCRs New Input Thyristor - TO-247-e3 | 500In Stock | Tube | |||||||||||||||||
130In Stock | 50RIA | 1.6 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Kit | 50RIA60 | ||||||
25In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | AEC-Q101 | Tube | |||||||
Mfr: VS-80TPS12LHM3 TTI: VS-80TPS12LHM3 Vishay Availability: 25In StockSCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade | 25In Stock | VS-80TPS12L-M4 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-25TTS08S-M3 TTI: VS-25TTS08S-M3 Vishay Semiconductors Availability: 6,150In StockSCRs New Input Thyristor - D2PAK-e3 | 6,150In Stock | Tube | |||||||||||||||||
Mfr: VS-80TPS12L-M3 TTI: VS-80TPS12L-M3 Vishay Availability: 0In Stock64,000 On Order Expected SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L | 0In Stock64,000 On Order Expected | VS-80TPS12L-M3 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | Reel | ||||||
Mfr: VS-25TTS16S-M3 TTI: VS-25TTS16S-M3 Vishay Semiconductors Availability: 0In Stock29,000 On Order Expected 20-Apr-27 SCRs New Input Thyristor - D2PAK-e3 | 0In Stock29,000 On Order Expected 20-Apr-27 | Tube | |||||||||||||||||
0In Stock | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N685 | |||||||
0In Stock | 800 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Kit | 50RIA80 | |||||||
0In Stock | 600 V | 2.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N690 | |||||||
Mfr: VS-100TPS12L-M3 TTI: VS-100TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs RECT 1.2KV 100A SCR | 0In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||||
Mfr: VS-30TPS08-M3 TTI: VS-30TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 400 V | 4 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Kit | 2N688 | |||||||
Mfr: VS-40TPS12LHM3 TTI: VS-40TPS12LHM3 Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-12TTS08SLHM3 TTI: VS-12TTS08SLHM3 Vishay Semiconductors Availability: 0In StockSCRs 8A It; 800V Vdrm SCR TO-263AB (D2PAK) | 0In Stock | 800 V | 5 mA | 12.5 A | 1.3 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
Mfr: VS-25TTS16SLHM3 TTI: VS-25TTS16SLHM3 Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1600V Vr TO-263AB (D2PAK) | 0In Stock | 1.6 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||
0In Stock | 800 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 22RIA80 | |||||||
Mfr: VS-70TPS12-M3 TTI: VS-70TPS12-M3 Vishay Semiconductors Availability: 0In StockSCRs NEW INPUT THYRISTOR - SUPER-247 | 0In Stock | 1.2 kV | 1 mA | 75 A | 1.5 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||||
Mfr: VS-40TPS08A-M3 TTI: VS-40TPS08A-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-80TPS16L-M3 TTI: VS-80TPS16L-M3 Vishay Availability: 0In StockSCRs RECT 1.6KV 80A RDL STD RCOVR | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-40TTS12HM3 TTI: VS-40TTS12HM3 Vishay Semiconductors Availability: 0In StockSCRs Single thyristor AEC-Q101 | 0In Stock | 1.2 kV | 500 uA | 40 A | 1.3 V | 35 mA | - 40 C | + 140 C | Through Hole | TO-220-3 | AEC-Q101 | Tube | |||||||
Mfr: VS-30TPS12LHM3 TTI: VS-30TPS12LHM3 Vishay Semiconductors Availability: 0In StockSCRs 20A If; 1200V Vr TO-247AD 3L | 0In Stock | 1.2 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube |