• SCRs

VS-25TTS12S2LHM3 - Vishay - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: VS-25TTS12S2LHM3
TTI: VS-25TTS12S2LHM3
Vishay Semiconductors
Availability:

0In Stock

SCRs SCR TO220 1.2KV 25A NEWINPT

0In Stock

Please adjust quantity to Min / Mult value
VS-25TTS12S2LHM3
1.2 kV
25 A
1.25 V
10 V
2 V
45 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel