Vishay - SCRs
692 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ST180S12P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1200 Volt 314 Amp IT(RMS) | Not Available Online | 1.2 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 | Bulk | ST180S12P1V | ||||||||
Mfr: VS-ST780C06L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST780CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST300C14C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - E-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST650C24L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2400 Volt 790 Amp | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.4 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST650C24L0 | |||||
Mfr: VS-ST330C12L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST330CL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST330C08L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 720 Amp | Not Available Online | VS-ST330CL | 9.42 kA | 800 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST330C08L0 | |||||
Mfr: VS-ST330S08P1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-118 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-181RKI40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 400 Volt 285 Amp IT(RMS) | Not Available Online | 400 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | 181RKI40PBF | ||||||
Mfr: VS-ST700C16L1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST700CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST700C12L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 1200 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.2 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST700C12L1 | |||||
Mfr: VS-110RKI40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 400 Volt 172 Amp IT(RMS) | Not Available Online | 400 V | 10 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | 110RKI40PBF | ||||||
Mfr: VS-ST180S12M1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST230S08P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 230 Amp 800 Volt 360 Amp IT(RMS) | Not Available Online | 800 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST230S08P0VPBF | ||||||||
Mfr: VS-ST230S08P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 230 Amp 800 Volt 360 Amp IT(RMS) | Not Available Online | 800 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST230S08P1VPBF | ||||||||
Not Available Online | 140 A | 800 V | 50 uA | 1.2 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
Not Available Online | 200 A | 1.2 kV | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | |||||||
Not Available Online | 2.18 kA | 1.2 kV | 10 mA | 1.57 V | 20 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Not Available Online | 350 A | 800 V | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
Not Available Online | 4 kA | 800 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | |||||||
Not Available Online | 300 A | 800 V | 500 uA | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | |||||||
Not Available Online | 300 A | 1.6 kV | 500 uA | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | |||||||
Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
Not Available Online | 355 A | 800 V | 2.5 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N5205 | ||||||
Not Available Online | 1.6 kV | 1 mA | 1.4 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | SMD/SMT | Super-247 | Tube | ||||||||
Mfr: ST330C04L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 720 Amp | Not Available Online | VS-ST330CL | 9.42 kA | 400 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C04L0 |