SRR60 - Littelfuse - SCRs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SRR60 | 10 uA | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||||||||
0In Stock | SRR60 | 10 uA | Reel | |||||||||||||||
0In Stock | SRR60 | SMD/SMT | TO-220-3 | Reel | ||||||||||||||
0In Stock | SRR60 | 600 V | 10 uA | 12 A | 1.5 V | 6 mA | - 40 C | + 125 C | SMD/SMT | TO-220-3 | Reel | |||||||
0In Stock | SRR60 | 10 uA | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||||||||
0In Stock | SRR60 | 600 V | 10 uA | 12 A | 1.5 V | 6 mA | - 40 C | + 125 C | SMD/SMT | TO-220-3 | Reel | |||||||
0In Stock | SRR60 | 10 uA | Reel | |||||||||||||||
0In Stock | SRR60 | 600 V | 10 uA | 12 A | 1.5 V | 6 mA | - 40 C | + 125 C | SMD/SMT | TO-220-3 | Reel | |||||||
0In Stock | SRR60 | Reel | ||||||||||||||||
Not Available Online | SRR60 |