S6002xS - Littelfuse - SCRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S6002xS | TO-92-2 | Reel | |||||||||||||||
0In Stock | S6002xS | SMD/SMT | SOT-223-3 | Reel | ||||||||||||||
0In Stock | S6002xS | Bulk | ||||||||||||||||
0In Stock | S6002xS | 600 V | 2 A | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | Compak-3 | Reel | ||||||||
0In Stock | S6002xS | Ammo Pack |