MCR8DSM - Littelfuse - SCRs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCR8DSMT4G TTI: MCR8DSMT4G Littelfuse Availability: 17,500In Stock2,500 On Order Expected 19-Oct-26 SCRs 600V 8A | 17,500In Stock2,500 On Order Expected 19-Oct-26 | MCR8DSM | 90 A | 600 V | 10 uA | 8 A | 1.8 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel |