• SCRs

MCR706A - Littelfuse - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR706AT4G
TTI: MCR706AT4G
Littelfuse
Availability:

0In Stock

SCRs THY 4A 400V SCR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MCR706A
35 A
400 V
10 uA
4 A
2.2 V
18 V
800 mV
75 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel