2N639X - Littelfuse - SCRs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2N639X | 100 A | 50 V | 10 uA | 12 A | 1.7 V | 700 mV | 5 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N639X | 100 A | 50 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N639X | 100 A | 800 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N639X | 100 A | 800 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | 2N639X | 100 A | 400 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N639X | 100 A | 100 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N639X | 100 A | 400 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel |