Littelfuse - SCRs
1,210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | S8X5ECS | 800 V | 500 uA | 500 mA | 1.4 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | 2N650X | 250 A | 100 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | Sxx10xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | 2N650X | 250 A | 800 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N640X | 160 A | 400 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | S6002xS | SMD/SMT | SOT-223-3 | Reel | ||||||||||||||
0In Stock | MCR68-2 | 100 A | 50 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | NYC222 | 15 A | 50 V | 10 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel | ||||
0In Stock | MCR718 | 25 A | 600 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||
0In Stock | 2N650X | 250 A | 600 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N639X | 100 A | 50 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N650X | 250 A | 400 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N640X | 160 A | 200 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | SJxx08x | 600 V | 5 uA | 8 A | 800 mV | 15 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | SRR60 | 10 uA | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||||||||
0In Stock | SRR60 | 10 uA | Reel | |||||||||||||||
0In Stock | SJxx20xx | 600 V | 3 mA | 20 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | ||||||
0In Stock | Sxx55x | 30 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | MCR16N | 160 A | 800 V | 10 uA | 16 A | 1.7 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel |