IXYS - SCRs
850 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | CS45-08io1 | 560 A | 800 V | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | CS22-12io1M | 340 A | 1.2 kV | 5 mA | 1.5 V | 10 V | 2.5 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220FP-3 | Tube | |||||
Mfr: CLA40E1200NPZ-TUB TTI: CLA40E1200NPZ-TUB IXYS Availability: 0In StockSCRs SCR TO263 1.2KV 40A SINGLE | 0In Stock | 1.2 kV | 63 A | 1.59 V | 1.7 V | 35 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Mfr: CMA30E1600PZ-TRL TTI: CMA30E1600PZ-TRL IXYS Availability: 0In StockSCRs SCR TO263 1.6KV 30A SINGLE | 0In Stock | 1.6 kV | 47 A | 1.8 V | 1.3 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | CS19-12ho1 | 180 A | 1.2 kV | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | 800 V | SMD/SMT | DO-214-3 | Reel | ||||||||||||||
0In Stock | CS20-22moF1 | 200 A | 2.2 kV | 2 mA | 1.3 V | 2.3 V | 250 mA | - 40 C | + 125 C | Through Hole | ISOPLUS i4-PAC | Tube | ||||||
0In Stock | 1.6 kV | 10 uA | 35 A | 1.46 V | 1.3 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | CS60-16io1 | 1.6 kA | 1.6 kV | 10 mA | 1.4 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | TO-247-PLUS-3 | Tube | |||||
0In Stock | CS20-25MOT1 | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | 1.6 kV | 40 mA | 1.72 kA | 5 V | 3 V | 150 mA | - 40 C | + 125 C | ||||||||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.23 V | 1.5 V | 50 mA | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
0In Stock | CMA50P1600 | 1.6 kV | 3 mA | 79 A | 1.23 V | 1.4 V | 80 mA | - 40 C | + 150 C | Through Hole | i4-Pac-5 | Tube | ||||||
Not Available Online | CS20-12io1 | 215 A | 1.2 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||
Not Available Online | CS20-14io1 | 215 A | 1.4 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
0In Stock | N | |||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||||||||||
Not Available Online | CS60-12io1 | 1.6 kA | 1.2 kV | 10 mA | 75 A | 1.14 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Tube | ||||
0In Stock | 1.6 kV | 79 A | 1.66 V | 1.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube |