IXYS - SCRs
850 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | 1.2 kV | 33 A | 1.68 V | 1.3 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||||
Not Available Online | CS19-12ho1S | Reel | CS19-12HO1S-TUB | ||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 1.6 kV | 2.47 V | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | ||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 800 V | 30 mA | 670 A | 2.17 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | |||||||||
Not Available Online |